Digital Signal Processors - DSPs
TMS320C6727BZDH300
DSP Floating-Point 32bit/64bit 300MHz 2800MIPS 256-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Core Architecture
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32|64
Device Million Instructions per Second (MIPS)
2800
Program Memory Type
ROM
Program Memory Size
384KB
RAM Size
256KB
Programmability
Yes
Interface Type
I2C/SPI
Device Input Clock Speed (MHz)
300
USART
0
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.52(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball

