Arrow Electronic Components Online
TMS320C6657CZH25|TI|simage
TMS320C6657CZH25|TI|limage
Digital Signal Processors - DSPs

TMS320C6657CZH25

DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Device Core
    C66x
  • Core Architecture
    C66x
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    10000
  • Program Memory Type
    ROM
  • Program Memory Size
    128KB
  • RAM Size
    1MB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/SPI/UART
  • Number of I/Os
    32
  • Device Input Clock Speed (MHz)
    1250
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.95|1.425|1.71
  • Typical Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.05|1.89|1.575
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.54(Max)
  • Package Width
    21.1(Max)
  • Package Length
    21.1(Max)
  • PCB changed
    625
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    625
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources