Digital Signal Processors - DSPs
TMS320C6655CZH25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
C66x
Core Architecture
C66x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
10000
Program Memory Type
ROM
Program Memory Size
128KB
RAM Size
1MB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
32
Device Input Clock Speed (MHz)
1250
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95|1.425|1.71
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05|1.89|1.575
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.54(Max)
Package Width
21.1(Max)
Package Length
21.1(Max)
PCB changed
625
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
625
Lead Shape
Ball

