Digital Signal Processors - DSPs
TMS320C6474FGUNA
DSP 32bit 1GHz 8000MIPS 561-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
VLIW
Device Core
C64x
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
8000
Program Memory Type
ROM
Program Memory Size
64KB
Programmability
Yes
Interface Type
I2C
Number of I/Os
16
Device Input Clock Speed (MHz)
1000
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.045|1.71
Typical Operating Supply Voltage (V)
1.1|1.8
Maximum Operating Supply Voltage (V)
1.155|1.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.65
Package Width
23
Package Length
23
PCB changed
561
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
561
Lead Shape
Ball

