Arrow Electronic Components Online
TMS320C6474FCUN8|TI|simage
TMS320C6474FCUN8|TI|limage
Digital Signal Processors - DSPs

TMS320C6474FCUN8

DSP 32bit 850MHz 8000MIPS 561-Pin FC/CSP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    VLIW
  • Device Core
    C64x
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    8000
  • Program Memory Type
    ROM
  • Program Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C
  • Number of I/Os
    16
  • Device Input Clock Speed (MHz)
    850
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.045|1.71
  • Typical Operating Supply Voltage (V)
    1.1|1.8
  • Maximum Operating Supply Voltage (V)
    1.155|1.89
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.85(Max)
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    561
  • Standard Package Name
    CSP
  • Supplier Package
    FC/CSP
  • Pin Count
    561

Documentation and Resources

Datasheets
Design resources