Digital Signal Processors - DSPs
TMS320C6424ZWT6
DSP Fixed-Point 32bit 600MHz 4800MIPS 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4800
Programmability
No
Interface Type
Ethernet/I2C/I2S/SPI/UART
Number of I/Os
111
Device Input Clock Speed (MHz)
600
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1|1.71|2.97
Typical Operating Supply Voltage (V)
1.05|1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.89|3.63
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

