Digital Signal Processors - DSPs
TMS320C6421ZDU4
DSP Fixed-Point 32bit 400MHz 3200MIPS 376-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
3200
RAM Size
96KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
111
Device Input Clock Speed (MHz)
400
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1|1.71|2.97
Typical Operating Supply Voltage (V)
1.05|1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.89|3.63
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.88(Max)
Package Width
23.2(Max)
Package Length
23.2(Max)
PCB changed
376
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
376
Lead Shape
Ball

