Digital Signal Processors - DSPs
TMS320C6414TBGLZA7
DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
5760
RAM Size
1056KB
Programmability
No
Number of I/Os
16
Device Input Clock Speed (MHz)
720
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.16|3.14
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.24|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
23.1(Max)
Package Length
23.1(Max)
PCB changed
532
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
532
Lead Shape
Ball

