Digital Signal Processors - DSPs
TMS320C6414TBCLZ6
DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FC/CSP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
TMS320C6414TBCLZ6
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4800
RAM Size
1056KB
Programmability
No
Number of I/Os
16
Device Input Clock Speed (MHz)
600
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.05|3.14
Typical Operating Supply Voltage (V)
1.1|3.3
Maximum Operating Supply Voltage (V)
1.16|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.8(Max)
Package Width
23.1(Max)
Package Length
23.1(Max)
PCB changed
532
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
532
Lead Shape
Ball

