Digital Signal Processors - DSPs
TMS320C5532AZAYA05
DSP Fixed-Point 32bit 50MHz 50MIPS 144-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
C55x
Core Architecture
C55x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
50
Program Memory Type
ROM
Program Memory Size
128KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
20
Device Input Clock Speed (MHz)
50
USART
0
UART
1
USB
1
SPI
1
I2C
1
I2S
4
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.998|1.24|2.97
Typical Operating Supply Voltage (V)
1.05
Maximum Operating Supply Voltage (V)
1.15|1.43|2.75|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
144

