Arrow Electronic Components Online
TMS320C5514AZCH10|TI|simage
TMS320C5514AZCH10|TI|limage
Digital Signal Processors - DSPs

TMS320C5514AZCH10

DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Device Core
    C55x
  • Core Architecture
    C55x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    200
  • Program Memory Type
    ROM
  • Program Memory Size
    128KB
  • RAM Size
    256KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • Number of I/Os
    26
  • Device Input Clock Speed (MHz)
    100
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    1
  • I2C
    1
  • I2S
    4
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.97|1.8|1.24|1.65
  • Typical Operating Supply Voltage (V)
    3.3|2.8|2.5|1.8|1.3
  • Maximum Operating Supply Voltage (V)
    1.43|1.98|2.75|3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources