Digital Signal Processors - DSPs
TMS320C25FNL
DSP Fixed-Point 16bit 40MHz 12.5MIPS 68-Pin PLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
12.5
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
1088B
Programmability
Yes
Device Input Clock Speed (MHz)
40
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
24.33(Max)
Package Length
24.33(Max)
PCB changed
68
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
68
Lead Shape
J-Lead

