Digital Signal Processors - DSPs
TMS320C203PZA57
DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
28.5
RAM Size
1088B
Programmability
No
Interface Type
UART
Device Input Clock Speed (MHz)
57
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

