Arrow Electronic Components Online
TMS320C203PZA|TI|simage
TMS320C203PZA|TI|limage
Digital Signal Processors - DSPs

TMS320C203PZA

DSP Fixed-Point 16bit 40MHz 20MIPS 100-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced Modified Harvard
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    20
  • RAM Size
    1088B
  • Programmability
    No
  • Interface Type
    UART
  • Device Input Clock Speed (MHz)
    40
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max) mm
  • Package Width
    14.2(Max) mm
  • Package Length
    14.2(Max) mm
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources