Cable Markers
TMS-SCE-34-2.0-4
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.9988
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
Yellow
Material
Cross-Linked Polyolefin
Minimum Cable Diameter (mm)
10.16
Maximum Cable Diameter (mm)
16.25
Printer Type
Dot Matrix|Thermal Transfer
Insertion
Before Termination
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Length (mm)
50
Mounting
Heat Shrink

