Cable Markers
TMS-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Marker Type
Printable
Marker Color
White
Material
Cross-Linked Polyolefin
Minimum Cable Diameter (mm)
1.75
Maximum Cable Diameter (mm)
2.66
Printer Type
Dot Matrix|Thermal Transfer
Insertion
Before Termination
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Length (mm)
50
Mounting
Heat Shrink

