Arrow Electronic Components Online
TMS-CCUV-SLEEVE-7-X-65MM|TE|simage
TMS-CCUV-SLEEVE-7-X-65MM|TE|limage
Cable Markers

TMS-CCUV-SLEEVE-7-X-65MM

Cable Markers Shrink Sleeve Heat Shrink Clear Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3917.32.00.50
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Shrink Sleeve
  • Marker Color
    Clear
  • Minimum Cable Diameter (mm)
    13.3
  • Maximum Cable Diameter (mm)
    21
  • Printer Type
    Thermal Transfer
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    65
  • Mounting
    Heat Shrink

Documentation and Resources

Datasheets
Design resources