Thermistors
TMP6431DECR
Thermistor PTC 47K Ohm 1% 2-Pin X1SON Surface Mount Solder Pad T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
47000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Application
Temperature Monitoring|Thermal Compensation|Thermal Threshold Detection
Packaging
Tape and Reel
Product Length (mm)
1.05(Max)
Product Depth (mm)
0.65(Max)
Product Height (mm)
0.5(Max)
Construction
Solder Pad
Mounting
Surface Mount

