Arrow Electronic Components Online
TMP236EVM|TI|simage
TMP236EVM|TI|limage
Reduced Price
Sensor Development Boards and Kits

TMP236EVM

TMP236 Temperature and Humidity Sensor Evaluation Board Win 7/Win 10 OS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Evaluation Board
  • Supported Device
    TMP236
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Operating Systems
    Win 10|Win 7
  • Development Software
    Python
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources