Arrow Electronic Components Online
TMP1R|KNITTER|simage
TMP1R|KNITTER|limage
Switch Tactile

TMP1R

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 24VDC 0.5VA 1000000Cycles 4.5N Thru-Hole

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.02@24VDC
  • Maximum Power Rating (VA)
    0.5
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    1000000
  • Operating Force (N)
    4.5
  • Actuator Color
    Ivory
  • Actuator Length (mm)
    0.8
  • Number of Rows
    2
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.65
  • Terminal Pitch (mm)
    5.08
  • IP Rating
    IP67
  • Base Material
    Thermoplastic
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    7.6
  • Body Depth (mm)
    6.93
  • Body Height (mm)
    7.6
  • Product Length (mm)
    7.6
  • Product Depth (mm)
    7.73
  • Product Height (mm)
    9.95
  • Contact Plating
    Gold/Nickel
  • Contact Material
    Stainless Steel
  • Base/Housing Material
    Thermoplastic/N/A

Documentation and Resources

Datasheets
Design resources