Temperature and Humidity Sensors
TMP116AIDRVR
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±0.3°C
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
4.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

