Arrow Electronic Components Online
TMP112BIDRLR|TI|simage
TMP112BIDRLR|TI|limage
Temperature and Humidity Sensors

TMP112BIDRLR

Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12
  • Accuracy
    ±0.1°C
  • Interface Type
    Serial (2-Wire, I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.4
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources