Arrow Electronic Components Online
TMMH11901TDVESTR|SAMTEC|simage
TMMH11901TDVESTR|SAMTEC|limage
Connector Headers and PCB Receptacles

TMMH-119-01-T-DV-ES-TR

Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    38
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    5.1/Contact
  • Maximum Voltage Rating
    281VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    40.92
  • Product Depth (mm)
    7.04
  • Product Height (mm)
    5.84
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources