Arrow Electronic Components Online
TMJ0026ABNL|TAOGLAS|limage
TMJ0026ABNL|TAOGLAS|originalImage
Connector Telephone and Telecom

TMJ0026ABNL | RJ45 Integrated Connectors

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray

Taoglas
Datasheets 

RJ45 ICM, 10/100Base-T, Single Port, Down, Shielded EMI Finger, w/LED diagonal (G/Y), THT, Commercial, Auto X'fmr, Short Body

Taoglas Magnetics offers an extensive product line of RJ45 Integrated Connectors designed for commercial and industrial grade applications, supporting 10/100 Base-T (Atmosl00 Series) and 1G Base-T (Atmos1G Series) speed. These surface mount or through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards and UL certified. The Power over Ethernet options are also available including PoE, PoE+ and PoE++.

The majority of Taoglas RJ45 ICMs are being produced with fully automated winding, assembly & testing to ensure consistent performance, quality and reliability while ensuring cost competitiveness for its customers. These products are fully compliant with the REACH and RoHS directive, and compatible with al major PHY vendors.



Target Applications

  • Gateways
  • Modems
  • Fax Machines
  • Copiers/Printers
  • Security Systems
  • Video Game Systems
  • Industrial PCs
  • IO Panels
  • Drives
  • Mother board
  • Network solutions
  • 5G deployments
  • Servers
  • N I C
  • Routers
  • Switches
  • Analysis equipment
  • Mass Spectrometers


Features & Benefits

  • 10/100 Base-T, 1G Base-T
  • Single port, Dual ports, Quad ports
  • 0°C ~ +70°C; -40°C ~ +85°C
  • PoE; PoE+; PoE++
  • SMT and THT mounting
  • Superior EMI suppression
  • Suitable for CAT5e and CAT6 UTP
  • Wide selection on package size (short, long, low profile)
  • Peak wave/reflow temperature 250°C @ 5s


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.93
  • Product Depth (mm)
    21.25
  • Product Height (mm)
    13.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources