Arrow Electronic Components Online
TMEH2S6D350|PANDUIT|simage
TMEH2S6D350|PANDUIT|limage
Cable Accessories

TMEH2S6-D350

Cable Accessories Tie Mount Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Tie Mount
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Product Diameter (mm)
    6.6
  • Product Length (mm)
    35.8
  • Product Depth (mm)
    18.79
  • Mounting
    Screw Mount
  • Product Height (mm)
    15.7

Documentation and Resources

Datasheets
Design resources