Embedded System Development Boards and Kits
TMDX470MF066USB
TMS470MF066 Microcontroller USB Kit 80MHz CPU 64KB RAM 640KB Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB Kit
Supported Device
TMS470MF066
Supported Device Technology
Microcontroller
RAM Size
64KB
Program Memory Size
640KB
Program Memory Type
Flash
USB
1
CAN
1
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

