Arrow Electronic Components Online
TMDSSK3358|TI|simage
TMDSSK3358|TI|limage
Embedded System Development Boards and Kits

TMDSSK3358

AM3352/AM3354/AM3356/AM3358 Microprocessor Starter Kit 720MHz CPU 256MB RAM

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    AM3352/AM3354/AM3356/AM3358
  • Supported Device Technology
    Microprocessor
  • RAM Size
    256MB
  • USB
    3
  • Ethernet
    2
  • UART
    1
  • Display Type
    LCD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Touchscreen
    On Daughter Card
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources