Arrow Electronic Components Online
TMDSOSKL137|TI|simage
TMDSOSKL137|TI|limage
Embedded System Development Boards and Kits

TMDSOSKL137

OMAP-L137/TMS320C6743/TMS320C6745/TMS320C6747 Application Processor and SOC/DSP Starter Kit 300MHz/300MHz CPU 64MB RAM 64MB Serial Flash Win 98/Win 2000/Win XP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    OMAP-L137/TMS320C6743/TMS320C6745/TMS320C6747
  • Supported Device Technology
    Application Processor and SOC/DSP
  • RAM Size
    64MB
  • Program Memory Size
    64MB
  • Program Memory Type
    Serial Flash
  • USB
    3
  • Operating Systems
    Win 98|Win 2000|Win XP
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources