Arrow Electronic Components Online
TMDSICE3359|TI|simage
TMDSICE3359|TI|limage
Embedded System Development Boards and Kits

TMDSICE3359

AM3359 Microprocessor Development Platform 4MB NOR Flash/SPI Flash Win 7/Win XP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Platform
  • Supported Device
    AM3359
  • Supported Device Technology
    Microprocessor
  • Program Memory Size
    4MB
  • Program Memory Type
    NOR Flash/SPI Flash
  • USB
    1
  • Ethernet
    1
  • SPI
    1
  • UART
    1
  • Display Type
    OLED
  • Operating Systems
    Win 7|Win XP
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources