Arrow Electronic Components Online
TMDSEZ28335|TI|simage
TMDSEZ28335|TI|limage
Embedded System Development Boards and Kits

TMDSEZ28335

TMS320F2833 Microcontroller Starter Kit 150MHz CPU 68KB RAM 512KB Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    TMS320F2833
  • Supported Device Technology
    Microcontroller
  • RAM Size
    68KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • RS232
    1
  • CAN
    1
  • ADC
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources