Embedded System Development Boards and Kits
TMDSEVM572X
AM572X Microprocessor Evaluation Board 2GB RAM Linux/TI-RTOS
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AM572X
Supported Device Technology
Microprocessor
RAM Size
2GB
USB
4
Ethernet
2
SATA
1
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux|TI-RTOS
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Linux
Linux
Daughter Cards
Yes

