Embedded System Development Boards and Kits
TMDSCSK8127
TMS320DM8127 Application Processor and SOC Starter Kit 750MHz/1000MHz CPU 128KB RAM 250MB NAND Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
TMS320DM8127
Supported Device Technology
Application Processor and SOC
RAM Size
128KB
Program Memory Size
250MB
Program Memory Type
NAND Flash
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

