Embedded System Development Boards and Kits
TMDSCSK388
TMDSCSK388 Texas Instruments DM388 Application Processor & SOC Starter Kit 1000MHz 1GB RAM 256KB Flash - Arrow.com
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
DM388
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
Program Memory Size
256KB
Program Memory Type
NAND Flash
USB
2
Ethernet
1
I2C
4
SPI
4
UART
4
GPIO
10
Display Interface
HDMI
Display Type
LCD
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

