Current Sensors
TMCS1126C3BQDVGR
Closed Loop Current Sensor AC/DC Current 5V 10-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Closed Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
80
Typical Response Time (us)
0.25
Maximum Output Voltage (V)
6.3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
10

