Current Sensors
TMCS1101A3UQDT
Closed Loop Current Sensor AC/DC Current 5V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Closed Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
30
Accuracy (%)
±0.51
Typical Response Time (us)
6.5
Maximum Output Voltage (V)
6.3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

