Motor Controller and Driver ICs
TMC6300-LA-T
Triple Half Bridge Motor Controller and Driver 20-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Motor Controller and Driver
Motor Type
DC Motor
Interface Type
SPI
Output Configuration
Triple Half Bridge
Maximum Output Current (A)
1.4
Maximum Peak Output Current (A)
2
Minimum Operating Supply Voltage (V)
2
Operating Supply Voltage Range (V)
2 to 11
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
7(Typ)
Maximum Power Dissipation (mW)
1000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20

