Motor Controller and Driver ICs
TMC5072-LA-T
Quad Half Bridge Motor Driver 48-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
Interface Type
PWM|SPI
Output Configuration
Quad Half Bridge
Maximum Output Current (A)
1.1
Maximum Peak Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
5.5
Operating Supply Voltage Range (V)
5.5 to 26
Maximum Operating Supply Voltage (V)
26
Maximum Supply Current (mA)
28(Typ)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48

