Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
Interface Type
SPI
Output Configuration
Quad Half Bridge
Maximum Output Current (A)
1.1
Maximum Peak Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
5.5
Operating Supply Voltage Range (V)
5.5 to 16
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
33(Typ)
Maximum Power Dissipation (mW)
3500(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.82
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

