Arrow Electronic Components Online
TMC2660CPA|ADI|simage
TMC2660CPA|ADI|limage
Motor Controller and Driver ICs

TMC2660C-PA

Quad Half Bridge Motor Driver 44-Pin PQFP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256
  • Interface Type
    SPI
  • Output Configuration
    Quad Half Bridge
  • Maximum Output Current (A)
    4
  • Maximum Peak Output Current (A)
    7
  • Minimum Operating Supply Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    5 to 29
  • Maximum Operating Supply Voltage (V)
    29
  • Maximum Supply Current (mA)
    8(Typ)
  • Maximum Power Dissipation (mW)
    5000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources