Arrow Electronic Components Online
TMAG5110A2AQDBVR|TI|simage
TMAG5110A2AQDBVR|TI|limage
Hall Effect Sensors

TMAG5110A2AQDBVR

Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V/18V/24V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -26
  • Typical Magnetic Sensor Hysteresis (Gs)
    27.5
  • Maximum Magnetic Sensor Operating Point (Gs)
    26
  • Typical Output Fall Time (us)
    0.2
  • Maximum Output Current (mA)
    10
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    15|18|24|3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources