Connector Audio and Video
TM2P-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
1/4" Mono Phone Plug
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast Alloy
Shell Plating
Satin Nickel
Packaging
Bag
IP Rating
IP40
Product Diameter (mm)
16
Product Length (mm)
94
Mounting
Cable Mount
Housing Material
Polybutylene Terephthalate|Polyphenylene Ether
Contact Plating
Gold
Contact Material
Brass

