Conectores circular
TM 0508 A/4
Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
BeldenProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver/Nickel/Tin
Shell Material
Brass
Shell Plating
Tin
Maximum Current Rating (A)
2/1
Maximum Voltage Rating
12VDC|100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Product Length (mm)
14
Product Depth (mm)
13
Product Height (mm)
12.8
Packaging
Bulk

