Arrow Electronic Components Online
TLW10705GD|SAMTEC|simage
TLW10705GD|SAMTEC|limage
Connector Headers and PCB Receptacles

TLW-107-05-G-D

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.2/Contact
  • Maximum Voltage Rating
    574VDC|406VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    5.03
  • Product Height (mm)
    4.19
  • Contact Plating Thickness
    0.25um
  • Tail Length (mm)
    2.29
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources