Arrow Electronic Components Online
TLV9041IDCKR|TI|simage
TLV9041IDCKR|TI|limage
Operational Amplifiers - Op Amps

TLV9041IDCKR

Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    2.25@5.5V
  • Minimum Single Supply Voltage (V)
    1.2
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.6
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Offset Current (uA)
    0.00003@5.5V
  • Maximum Input Bias Current (uA)
    0.000012@5.5V
  • Typical Output Current (mA)
    40
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.2@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    85@5.5V
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.02@5.5V
  • Minimum PSRR (dB)
    93.98(Typ)
  • Minimum CMRR (dB)
    57
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Typical Settling Time (ns)
    35000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources