Operational Amplifiers - Op Amps
TLV9041IDBVR
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.25@5.5V
Minimum Single Supply Voltage (V)
1.2
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.6
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Offset Current (uA)
0.00001@5.5V
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Input Bias Current (uA)
0.000012@5.5V
Maximum Quiescent Current (mA)
0.013@5.5V
Typical Output Current (mA)
40
Typical Output Resistance (Ohm)
7500
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.2@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
85@5.5V
Input Offset Voltage Drift (uV/°C)
±0.8(Typ)
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.02@5.5V
Minimum PSRR (dB)
93.98(Typ)
Minimum CMRR (dB)
57
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
0.35
Typical Settling Time (ns)
35000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5

