Arrow Electronic Components Online
TLV75801PDBVT|TI|simage
TLV75801PDBVT|TI|limage
Linear Regulators

TLV75801PDBVT

LDO Regulator Pos 0.55V to 5.5V 0.5A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.7
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.55 to 5.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.88@500mA|0.75@500mA|0.57@500mA|0.4@500mA|0.235@500mA|0.185@500mA|0.14@500mA|0.13@500mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.03V/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    25
  • Junction to Ambient
    176.9°C/W
  • Junction to Case
    95.3°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources