Arrow Electronic Components Online
TLV73311PQDRVRQ1|TI|simage
TLV73311PQDRVRQ1|TI|limage
Linear Regulators

TLV73311PQDRVRQ1

LDO Regulator Pos 1.1V 0.3A Automotive 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.1
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.51@300mA|0.56@300mA
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    25mV(Typ)
  • Junction to Ambient
    92.5°C/W
  • Junction to Case
    123.9°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources