Reduced Price
Linear Regulators
TLV7163030PDPQT
LDO Regulator Pos 3V3V 0.15A/0.15A 6-Pin X2SON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.15(Min)
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.42@150mA
Line Regulation
0.02%/V(Typ)
Load Regulation
0.07mV/mA(Typ)
Junction to Ambient
149.3°C/W
Junction to Case
93°C/W
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.25(Max) mm
Package Length
1.25(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
X2SON EP
Pin Count
6
Lead Shape
No Lead

