Arrow Electronic Components Online
TLV71312PEVM171|TI|limage
TLV71312PEVM171|TI|simage
Power Management Development Boards and Kits

TLV71312PEVM-171

TLV71312P Linear Regulator 0.8V to 3.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 3.6
  • Output Current (mA)
    150
  • Input Voltage Range
    1.4VDC to 5.5VDC
  • Supported Device
    TLV71312P

Documentation and Resources

Datasheets
Design resources