Arrow Electronic Components Online
TLV7031DBVR|TI|simage
TLV7031DBVR|TI|limage
Linear Comparators

TLV7031DBVR

Comparator Single R-R I/P 6.5V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    73
  • Typical PSRR (dB)
    77
  • Maximum Propagation Delay Time (ns)
    3000(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Input Offset Voltage (mV)
    0.1(Typ)@5V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    6.5
  • Maximum Input Bias Current (uA)
    0.000002(Typ)@5V
  • Typical Output Current (mA)
    33@5V
  • Maximum Quiescent Current (mA)
    0.335(Typ)@1.8V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources